Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




V20H385P | |
|---|---|
DigiKey Part Number | F7791-ND |
Manufacturer | |
Manufacturer Product Number | V20H385P |
Description | VARISTOR 620V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 620 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 682 V |
Manufacturer Littelfuse Inc. | Current - Surge 10 kA |
Series | Energy 325J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 700 pF @ 1 MHz |
Maximum AC Volts 385 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 505 V | Mounting Type Through Hole |
Varistor Voltage (Min) 558 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 620 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V20H385PL1A | Littelfuse Inc. | 0 | V20H385PL1A-ND | kr.5.19435 | Parametric Equivalent |
| V20H385PL1T | Littelfuse Inc. | 0 | V20H385PL1T-ND | kr.5.19435 | Parametric Equivalent |
| V20H385PL2B | Littelfuse Inc. | 0 | V20H385PL2B-ND | kr.4.51812 | Parametric Equivalent |
| V20H385PL2T | Littelfuse Inc. | 0 | V20H385PL2T-ND | kr.5.19435 | Parametric Equivalent |
| V20H385PL3T | Littelfuse Inc. | 0 | V20H385PL3T-ND | kr.5.19435 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.4.51812 | kr.4,066.31 |
| Unit Price without VAT: | kr.4.51812 |
|---|---|
| Unit Price with VAT: | kr.5.64765 |



