V20E510PL4B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 2.487
Unit Price: kr.7.04000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 686
Unit Price: kr.7.04000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.4.33602
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.4.33602
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.4.33603
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.4.33603
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 3.916
Unit Price: kr.8.62000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.4.33602
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.4.33602
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.4.14367
Datasheet
820 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V20E510PL4B

DigiKey Part Number
18-V20E510PL4B-ND
Manufacturer
Manufacturer Product Number
V20E510PL4B
Description
VARISTOR 820V 10KA DISC 20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
820 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
902 V
Manufacturer
Littelfuse Inc.
Current - Surge
10 kA
Series
Energy
365J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
350 pF @ 1 MHz
Maximum AC Volts
510 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
670 V
Mounting Type
Through Hole
Varistor Voltage (Min)
738 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
820 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V20E510PLittelfuse Inc.2.487F3449-NDkr.7.04000Parametric Equivalent
V20E510PL1B7Littelfuse Inc.686V20E510PL1B7-NDkr.7.04000Parametric Equivalent
V20E510PL1TLittelfuse Inc.0V20E510PL1T-NDkr.4.33602Parametric Equivalent
V20E510PL1T7Littelfuse Inc.0V20E510PL1T7-NDkr.4.33602Parametric Equivalent
V20E510PL2B1Littelfuse Inc.0V20E510PL2B1-NDkr.4.33603Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.200kr.4.33603kr.5,203.24
Unit Price without VAT:kr.4.33603
Unit Price with VAT:kr.5.42004