Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V20E510PL1T | |
|---|---|
DigiKey Part Number | V20E510PL1T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V20E510PL1T |
Description | VARISTOR 820V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 820 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 902 V |
Manufacturer Littelfuse Inc. | Current - Surge 10 kA |
Series | Energy 365J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 350 pF @ 1 MHz |
Maximum AC Volts 510 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 670 V | Mounting Type Through Hole |
Varistor Voltage (Min) 738 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 820 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V20E510P | Littelfuse Inc. | 2.487 | F3449-ND | kr.7.04000 | Parametric Equivalent |
| V20E510PL1B7 | Littelfuse Inc. | 686 | V20E510PL1B7-ND | kr.7.04000 | Parametric Equivalent |
| V20E510PL1T7 | Littelfuse Inc. | 0 | V20E510PL1T7-ND | kr.4.33602 | Parametric Equivalent |
| V20E510PL2B1 | Littelfuse Inc. | 0 | V20E510PL2B1-ND | kr.4.33603 | Parametric Equivalent |
| V20E510PL2B7 | Littelfuse Inc. | 0 | V20E510PL2B7-ND | kr.4.33603 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.4.33602 | kr.43,360.20 |
| Unit Price without VAT: | kr.4.33602 |
|---|---|
| Unit Price with VAT: | kr.5.42003 |




