Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V20E460PL1B | |
|---|---|
DigiKey Part Number | V20E460PL1B-ND |
Manufacturer | |
Manufacturer Product Number | V20E460PL1B |
Description | VARISTOR 750V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 750 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 460 V | |
Maximum DC Volts | 615 V | |
Varistor Voltage (Min) | 675 V | |
Varistor Voltage (Typ) | 750 V | |
Varistor Voltage (Max) | 825 V | |
Current - Surge | 10 kA | |
Energy | 360J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 400 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.90000 | kr.5.90 |
| 10 | kr.4.22200 | kr.42.22 |
| 25 | kr.3.81400 | kr.95.35 |
| 100 | kr.3.36270 | kr.336.27 |
| 400 | kr.3.05605 | kr.1,222.42 |
| 800 | kr.2.94224 | kr.2,353.79 |
| 1.200 | kr.2.88518 | kr.3,462.22 |
| 2.800 | kr.2.78507 | kr.7,798.20 |
| 5.200 | kr.2.74681 | kr.14,283.41 |
| Unit Price without VAT: | kr.5.90000 |
|---|---|
| Unit Price with VAT: | kr.7.37500 |




