V20H460P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.4.86326
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.4.86326
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.4.22864
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.4.86326
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.4.67090
Datasheet
750 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
750 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Littelfuse HMOV Varistor Series | Digi-Key Daily
Building Automation – Protect/Sense/Control

V20H460P

DigiKey Part Number
F7793-ND
Manufacturer
Manufacturer Product Number
V20H460P
Description
VARISTOR 750V 10KA DISC 20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
750 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
825 V
Manufacturer
Littelfuse Inc.
Current - Surge
10 kA
Series
Energy
370J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
400 pF @ 1 MHz
Maximum AC Volts
460 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
615 V
Mounting Type
Through Hole
Varistor Voltage (Min)
675 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
750 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V20H460PL1ALittelfuse Inc.0V20H460PL1A-NDkr.4.86326Parametric Equivalent
V20H460PL1TLittelfuse Inc.0V20H460PL1T-NDkr.4.86326Parametric Equivalent
V20H460PL2BLittelfuse Inc.0V20H460PL2B-NDkr.4.22864Parametric Equivalent
V20H460PL2TLittelfuse Inc.0V20H460PL2T-NDkr.4.86326Parametric Equivalent
V20H460PL3TLittelfuse Inc.0V20H460PL3T-NDkr.4.67090Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
900kr.4.22864kr.3,805.78
Unit Price without VAT:kr.4.22864
Unit Price with VAT:kr.5.28580