V20E320PX2855 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 5.278
Unit Price: kr.13.31000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.8.61443
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.224
Unit Price: kr.15.91000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.9.03524
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.8.99815
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.9.22269
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 74.881
Unit Price: kr.5.52000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.30010
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.30010
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.30008
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 366
Unit Price: kr.6.78000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.30010
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2.000
Unit Price: kr.7.35000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.30010
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V20E320PX2855

DigiKey Part Number
V20E320PX2855-ND
Manufacturer
Manufacturer Product Number
V20E320PX2855
Description
VARISTOR 510V 10KA DISC 20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
510 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
561 V
Manufacturer
Littelfuse Inc.
Current - Surge
10 kA
Series
Energy
273J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
750 pF @ 1 MHz
Maximum AC Volts
320 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
420 V
Mounting Type
Through Hole
Varistor Voltage (Min)
459 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
510 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMOV20RP320ELittelfuse Inc.5.278F4046-NDkr.13.31000Parametric Equivalent
TMOV20RP320EL2B7Littelfuse Inc.0TMOV20RP320EL2B7-NDkr.8.61443Parametric Equivalent
TMOV20RP320EL2T7Littelfuse Inc.1.224F5593CT-NDkr.15.91000Parametric Equivalent
TMOV20RP320EL3T7Littelfuse Inc.0F9829TR-NDkr.9.03524Parametric Equivalent
TMOV20RP320EX2855Littelfuse Inc.0F9830-NDkr.8.99815Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.200kr.3.63303kr.4,359.64
Unit Price without VAT:kr.3.63303
Unit Price with VAT:kr.4.54129