V18ZU2P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 2.318
Unit Price: kr.2.66000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.49481
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.35714
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.49481
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.35714
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.49481
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.35714
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.49481
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.56315
Datasheet
18 V 500 A Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 V 500 A Varistor 1 Circuit Through Hole Disc 10mm
V18ZU05P
Building Automation – Protect/Sense/Control

V18ZU2P

DigiKey Part Number
V18ZU2P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V18ZU2P
Description
VARISTOR 18V 500A DISC 10MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
18 V 500 A Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
19.8 V
Manufacturer
Littelfuse Inc.
Current - Surge
500 A
Series
Energy
1.5J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
5300 pF @ 1 MHz
Maximum AC Volts
10 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
14 V
Mounting Type
Through Hole
Varistor Voltage (Min)
16.2 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
18 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V18ZA2PLittelfuse Inc.2.318F3772-NDkr.2.66000Parametric Equivalent
V18ZA2PX2855Littelfuse Inc.0V18ZA2PX2855-NDkr.1.49481Parametric Equivalent
V18ZC2PLittelfuse Inc.0V18ZC2P-NDkr.1.35714Parametric Equivalent
V18ZC2PX2855Littelfuse Inc.0V18ZC2PX2855-NDkr.1.49481Parametric Equivalent
V18ZS2PLittelfuse Inc.0V18ZS2P-NDkr.1.35714Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.42646kr.7,132.30
Unit Price without VAT:kr.1.42646
Unit Price with VAT:kr.1.78308