Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




V18ZT2P | |
|---|---|
DigiKey Part Number | V18ZT2P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V18ZT2P |
Description | VARISTOR 18V 500A DISC 10MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 V 500 A Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 10 V | |
Maximum DC Volts | 14 V | |
Varistor Voltage (Min) | 16.2 V | |
Varistor Voltage (Typ) | 18 V | |
Varistor Voltage (Max) | 19.8 V | |
Current - Surge | 500 A | |
Energy | 1.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 5300 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.35714 | kr.6,785.70 |
| Unit Price without VAT: | kr.1.35714 |
|---|---|
| Unit Price with VAT: | kr.1.69643 |






