Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




V18ZT1PX2855 | |
|---|---|
DigiKey Part Number | V18ZT1PX2855-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V18ZT1PX2855 |
Description | VARISTOR 18V 250A DISC 7MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 19.8 V |
Manufacturer Littelfuse Inc. | Current - Surge 250 A |
Series | Energy 0.8J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 2700 pF @ 1 MHz |
Maximum AC Volts 10 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 14 V | Mounting Type Through Hole |
Varistor Voltage (Min) 16.2 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 18 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V18ZA1P | Littelfuse Inc. | 4.968 | F3050-ND | kr.2.85000 | Parametric Equivalent |
| V18ZA1PX1347 | Littelfuse Inc. | 0 | V18ZA1PX1347-ND | kr.1.62856 | Parametric Equivalent |
| V18ZA1PX2855 | Littelfuse Inc. | 0 | V18ZA1PX2855-ND | kr.1.62856 | Parametric Equivalent |
| V18ZC1P | Littelfuse Inc. | 0 | V18ZC1P-ND | kr.1.47919 | Parametric Equivalent |
| V18ZC1PX2855 | Littelfuse Inc. | 0 | V18ZC1PX2855-ND | kr.1.62857 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.62857 | kr.16,285.70 |
| Unit Price without VAT: | kr.1.62857 |
|---|---|
| Unit Price with VAT: | kr.2.03571 |







