V18ZS1PX2855 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 4.968
Unit Price: kr.2.85000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.62856
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.62856
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.47919
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.62857
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 8.000
Unit Price: kr.3.36000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 15.191
Unit Price: kr.3.36000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.62857
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.47919
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.62857
Datasheet
18 V 250 A Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 V 250 A Varistor 1 Circuit Through Hole Disc 7mm
V18ZS05PX2855
Building Automation – Protect/Sense/Control

V18ZS1PX2855

DigiKey Part Number
V18ZS1PX2855-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V18ZS1PX2855
Description
VARISTOR 18V 250A DISC 7MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
18 V 250 A Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
19.8 V
Manufacturer
Littelfuse Inc.
Current - Surge
250 A
Series
Energy
0.8J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
2700 pF @ 1 MHz
Maximum AC Volts
10 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
14 V
Mounting Type
Through Hole
Varistor Voltage (Min)
16.2 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
18 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V18ZA1PLittelfuse Inc.4.968F3050-NDkr.2.85000Parametric Equivalent
V18ZA1PX1347Littelfuse Inc.0V18ZA1PX1347-NDkr.1.62856Parametric Equivalent
V18ZA1PX2855Littelfuse Inc.0V18ZA1PX2855-NDkr.1.62856Parametric Equivalent
V18ZC1PLittelfuse Inc.0V18ZC1P-NDkr.1.47919Parametric Equivalent
V18ZC1PX2855Littelfuse Inc.0V18ZC1PX2855-NDkr.1.62857Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.1.62857kr.16,285.70
Unit Price without VAT:kr.1.62857
Unit Price with VAT:kr.2.03571