

V18AUMLA1210H | |
|---|---|
DigiKey Part Number | F3804TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V18AUMLA1210H |
Description | VARISTOR 27.5V 1210 |
Customer Reference | |
Detailed Description | 27.5 V Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 23 V | |
Varistor Voltage (Typ) | 27.5 V | |
Varistor Voltage (Max) | 32 V | |
Energy | 3J | |
Number of Circuits | 1 | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) |


