

V18AUMLA1210NH | |
|---|---|
DigiKey Part Number | F3805TR-ND - Tape & Reel (TR) F3805CT-ND - Cut Tape (CT) F3805DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V18AUMLA1210NH |
Description | VARISTOR 27.5V 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27.5 V Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 23 V | |
Varistor Voltage (Typ) | 27.5 V | |
Varistor Voltage (Max) | 32 V | |
Energy | 3J | |
Number of Circuits | 1 | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.04000 | kr.7.04 |
| 10 | kr.5.09400 | kr.50.94 |
| 25 | kr.4.60560 | kr.115.14 |
| 100 | kr.4.06460 | kr.406.46 |
| 250 | kr.3.80672 | kr.951.68 |
| 500 | kr.3.67398 | kr.1,836.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.00160 | kr.6,003.20 |
| Unit Price without VAT: | kr.7.04000 |
|---|---|
| Unit Price with VAT: | kr.8.80000 |


