Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V180ZU1P | |
|---|---|
DigiKey Part Number | V180ZU1P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V180ZU1P |
Description | VARISTOR 180V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 180 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 198 V |
Manufacturer Littelfuse Inc. | Current - Surge 1.2 kA |
Series | Energy 10J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 320 pF @ 1 MHz |
Maximum AC Volts 115 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 153 V | Mounting Type Through Hole |
Varistor Voltage (Min) 162 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 180 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V180ZA1P | Littelfuse Inc. | 1.789 | F3360-ND | kr.2.16000 | Parametric Equivalent |
| V180ZA1PX2855 | Littelfuse Inc. | 0 | V180ZA1PX2855-ND | kr.1.18042 | Parametric Equivalent |
| V180ZC1P | Littelfuse Inc. | 0 | V180ZC1P-ND | kr.1.07009 | Parametric Equivalent |
| V180ZC1PX2855 | Littelfuse Inc. | 0 | V180ZC1PX2855-ND | kr.1.18042 | Parametric Equivalent |
| V180ZS1P | Littelfuse Inc. | 17.814 | 18-V180ZS1PCT-ND | kr.2.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.07009 | kr.10,700.90 |
| Unit Price without VAT: | kr.1.07009 |
|---|---|
| Unit Price with VAT: | kr.1.33761 |




