V180ZC1PX2855 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.789
Unit Price: kr.2.16000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.18042
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.07009
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 17.814
Unit Price: kr.2.54000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.18042
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.07009
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.18042
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.07009
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.18042
Datasheet
180 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Building Automation – Protect/Sense/Control

V180ZC1PX2855

DigiKey Part Number
V180ZC1PX2855-ND
Manufacturer
Manufacturer Product Number
V180ZC1PX2855
Description
VARISTOR 180V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
180 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
198 V
Manufacturer
Littelfuse Inc.
Current - Surge
1.2 kA
Series
Energy
10J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
320 pF @ 1 MHz
Maximum AC Volts
115 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
153 V
Mounting Type
Through Hole
Varistor Voltage (Min)
162 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
180 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V180ZA1PLittelfuse Inc.1.789F3360-NDkr.2.16000Parametric Equivalent
V180ZA1PX2855Littelfuse Inc.0V180ZA1PX2855-NDkr.1.18042Parametric Equivalent
V180ZC1PLittelfuse Inc.0V180ZC1P-NDkr.1.07009Parametric Equivalent
V180ZS1PLittelfuse Inc.17.81418-V180ZS1PCT-NDkr.2.54000Parametric Equivalent
V180ZS1PX2855Littelfuse Inc.0V180ZS1PX2855-NDkr.1.18042Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
9.000kr.1.18042kr.10,623.78
Unit Price without VAT:kr.1.18042
Unit Price with VAT:kr.1.47553