V180ZS5PX2855 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.196
Unit Price: kr.2.85000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.64419
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.49383
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.64419
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.49383
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.56901
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.71937
Datasheet
180 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Building Automation – Protect/Sense/Control

V180ZS5PX2855

DigiKey Part Number
V180ZS5PX2855-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V180ZS5PX2855
Description
VARISTOR 180V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
180 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
198 V
Manufacturer
Littelfuse Inc.
Current - Surge
2.5 kA
Series
Energy
18J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
465 pF @ 1 MHz
Maximum AC Volts
115 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
153 V
Mounting Type
Through Hole
Varistor Voltage (Min)
162 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
180 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V180ZA5PLittelfuse Inc.1.196F5373-NDkr.2.85000Parametric Equivalent
V180ZA5PX2855Littelfuse Inc.0V180ZA5PX2855-NDkr.1.64419Parametric Equivalent
V180ZC5PLittelfuse Inc.0V180ZC5P-NDkr.1.49383Parametric Equivalent
V180ZC5PX2855Littelfuse Inc.0V180ZC5PX2855-NDkr.1.64419Parametric Equivalent
V180ZS5PLittelfuse Inc.0V180ZS5P-NDkr.1.49383Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.64419kr.8,220.95
Unit Price without VAT:kr.1.64419
Unit Price with VAT:kr.2.05524