



V180ZA5P | |
|---|---|
DigiKey Part Number | F5373-ND |
Manufacturer | |
Manufacturer Product Number | V180ZA5P |
Description | VARISTOR 180V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 180 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 198 V |
Manufacturer Littelfuse Inc. | Current - Surge 2.5 kA |
Series | Energy 18J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 465 pF @ 1 MHz |
Maximum AC Volts 115 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 153 V | Mounting Type Through Hole |
Varistor Voltage (Min) 162 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 180 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.88000 | kr.2.88 |
| 10 | kr.2.03200 | kr.20.32 |
| 25 | kr.1.81520 | kr.45.38 |
| 100 | kr.1.57690 | kr.157.69 |
| 250 | kr.1.46328 | kr.365.82 |
| 500 | kr.1.39494 | kr.697.47 |
| 1.000 | kr.1.33860 | kr.1,338.60 |
| 3.000 | kr.1.26905 | kr.3,807.15 |
| 5.000 | kr.1.24333 | kr.6,216.65 |
| Unit Price without VAT: | kr.2.88000 |
|---|---|
| Unit Price with VAT: | kr.3.60000 |

