Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V180ZC05P | |
|---|---|
DigiKey Part Number | V180ZC05P-ND |
Manufacturer | |
Manufacturer Product Number | V180ZC05P |
Description | VARISTOR 180V 400A DISC 5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 180 V 400 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 198 V |
Manufacturer Littelfuse Inc. | Current - Surge 400 A |
Series | Energy 5J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 100 pF @ 1 MHz |
Maximum AC Volts 110 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 153 V | Mounting Type Through Hole |
Varistor Voltage (Min) 162 V | Package / Case Disc 5mm |
Varistor Voltage (Typ) 180 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V180ZA05P | Littelfuse Inc. | 1.440 | V180ZA05P-ND | kr.2.18000 | Parametric Equivalent |
| V180ZA05PX1347 | Littelfuse Inc. | 0 | V180ZA05PX1347-ND | kr.1.19345 | Parametric Equivalent |
| V180ZA05PX2855 | Littelfuse Inc. | 0 | V180ZA05PX2855-ND | kr.1.19346 | Parametric Equivalent |
| V180ZC05PX2855 | Littelfuse Inc. | 0 | V180ZC05PX2855-ND | kr.1.19345 | Parametric Equivalent |
| V180ZS05P | Littelfuse Inc. | 0 | V180ZS05P-ND | kr.1.08191 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.08191 | kr.10,819.10 |
| Unit Price without VAT: | kr.1.08191 |
|---|---|
| Unit Price with VAT: | kr.1.35239 |




