V150ZU05PX2855 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.08191
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.19346
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.08191
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.19345
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.08191
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.19345
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.08191
Datasheet
150 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Building Automation – Protect/Sense/Control

V150ZU05PX2855

DigiKey Part Number
V150ZU05PX2855-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V150ZU05PX2855
Description
VARISTOR 150V 400A DISC 5MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
150 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
165 V
Manufacturer
Littelfuse Inc.
Current - Surge
400 A
Series
Energy
4J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
190 pF @ 1 MHz
Maximum AC Volts
92 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
127 V
Mounting Type
Through Hole
Varistor Voltage (Min)
135 V
Package / Case
Disc 5mm
Varistor Voltage (Typ)
150 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V150ZA05PLittelfuse Inc.0F5367-NDkr.1.08191Parametric Equivalent
V150ZA05PX2855Littelfuse Inc.0V150ZA05PX2855-NDkr.1.19346Parametric Equivalent
V150ZC05PLittelfuse Inc.0V150ZC05P-NDkr.1.08191Parametric Equivalent
V150ZC05PX2855Littelfuse Inc.0V150ZC05PX2855-NDkr.1.19345Parametric Equivalent
V150ZS05PLittelfuse Inc.0V150ZS05P-NDkr.1.08191Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.1.19345kr.11,934.50
Unit Price without VAT:kr.1.19345
Unit Price with VAT:kr.1.49181