Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V150ZS05PX2855 | |
|---|---|
DigiKey Part Number | V150ZS05PX2855-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V150ZS05PX2855 |
Description | VARISTOR 150V 400A DISC 5MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 V 400 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 165 V |
Manufacturer Littelfuse Inc. | Current - Surge 400 A |
Series | Energy 4J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 190 pF @ 1 MHz |
Maximum AC Volts 92 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 127 V | Mounting Type Through Hole |
Varistor Voltage (Min) 135 V | Package / Case Disc 5mm |
Varistor Voltage (Typ) 150 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V150ZA05P | Littelfuse Inc. | 0 | F5367-ND | kr.1.08191 | Parametric Equivalent |
| V150ZA05PX2855 | Littelfuse Inc. | 0 | V150ZA05PX2855-ND | kr.1.19346 | Parametric Equivalent |
| V150ZC05P | Littelfuse Inc. | 0 | V150ZC05P-ND | kr.1.08191 | Parametric Equivalent |
| V150ZC05PX2855 | Littelfuse Inc. | 0 | V150ZC05PX2855-ND | kr.1.19345 | Parametric Equivalent |
| V150ZS05P | Littelfuse Inc. | 0 | V150ZS05P-ND | kr.1.08191 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.19345 | kr.11,934.50 |
| Unit Price without VAT: | kr.1.19345 |
|---|---|
| Unit Price with VAT: | kr.1.49181 |



