Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V150ZC8P | |
|---|---|
DigiKey Part Number | V150ZC8P-ND |
Manufacturer | |
Manufacturer Product Number | V150ZC8P |
Description | VARISTOR 150V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 165 V |
Manufacturer Littelfuse Inc. | Current - Surge 4.5 kA |
Series | Energy 20J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1910 pF @ 1 MHz |
Maximum AC Volts 95 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 127 V | Mounting Type Through Hole |
Varistor Voltage (Min) 135 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 150 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V150ZA8P | Littelfuse Inc. | 12.539 | F3076-ND | kr.3.30000 | Parametric Equivalent |
| V150ZA8PX2855 | Littelfuse Inc. | 0 | V150ZA8PX2855-ND | kr.1.93125 | Parametric Equivalent |
| V150ZC8PX2855 | Littelfuse Inc. | 0 | V150ZC8PX2855-ND | kr.1.93125 | Parametric Equivalent |
| V150ZS8P | Littelfuse Inc. | 0 | V150ZS8P-ND | kr.1.75647 | Parametric Equivalent |
| V150ZS8PX2855 | Littelfuse Inc. | 0 | V150ZS8PX2855-ND | kr.1.93124 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.750 | kr.1.75647 | kr.6,586.76 |
| Unit Price without VAT: | kr.1.75647 |
|---|---|
| Unit Price with VAT: | kr.2.19559 |




