150 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Building Automation – Protect/Sense/Control

V150ZA8P

DigiKey Part Number
F3076-ND
Manufacturer
Manufacturer Product Number
V150ZA8P
Description
VARISTOR 150V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
150 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
165 V
Manufacturer
Littelfuse Inc.
Current - Surge
4.5 kA
Series
Energy
20J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1910 pF @ 1 MHz
Maximum AC Volts
95 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
127 V
Mounting Type
Through Hole
Varistor Voltage (Min)
135 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
150 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERZ-V14D151Panasonic Industry559P7264-NDkr.2.47000Similar
In-Stock: 12.539
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.30000kr.3.30
10kr.2.32700kr.23.27
25kr.2.08200kr.52.05
100kr.1.81510kr.181.51
250kr.1.68720kr.421.80
700kr.1.57803kr.1,104.62
1.400kr.1.52038kr.2,128.53
2.800kr.1.47292kr.4,124.18
5.600kr.1.43385kr.8,029.56
Manufacturers Standard Package
Unit Price without VAT:kr.3.30000
Unit Price with VAT:kr.4.12500