Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V150LU20BPX2855 | |
|---|---|
DigiKey Part Number | V150LU20BPX2855-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V150LU20BPX2855 |
Description | VARISTOR 229.5V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 229.5 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 243 V |
Manufacturer Littelfuse Inc. | Current - Surge 6.5 kA |
Series | Energy 80J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1600 pF @ 1 MHz |
Maximum AC Volts 150 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 200 V | Mounting Type Through Hole |
Varistor Voltage (Min) 216 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 229.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V150LA20BP | Littelfuse Inc. | 945 | F3033-ND | kr.5.33000 | Parametric Equivalent |
| V150LA20BPX10 | Littelfuse Inc. | 0 | V150LA20BPX10-ND | kr.3.04430 | Parametric Equivalent |
| V150LA20BPX2855 | Littelfuse Inc. | 0 | V150LA20BPX2855-ND | kr.3.35183 | Parametric Equivalent |
| V150LC20BP | Littelfuse Inc. | 0 | V150LC20BP-ND | kr.3.04428 | Parametric Equivalent |
| V150LC20BPX10 | Littelfuse Inc. | 0 | V150LC20BPX10-ND | kr.3.04428 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.35183 | kr.6,703.66 |
| Unit Price without VAT: | kr.3.35183 |
|---|---|
| Unit Price with VAT: | kr.4.18979 |



