V150LT5P is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 3.187
Unit Price: kr.2.85000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.64419
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.64419
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.68499
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.49383
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.64419
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.49383
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.64419
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.64419
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.64419
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.56901
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.71937
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 14.700
Unit Price: kr.3.17000
Datasheet
240 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
240 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Building Automation – Protect/Sense/Control

V150LT5P

DigiKey Part Number
18-V150LT5PTR-ND - Tape & Reel (TR)
18-V150LT5PCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
V150LT5P
Description
VARISTOR 240V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
240 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
264 V
Manufacturer
Littelfuse Inc.
Current - Surge
2.5 kA
Series
Energy
25J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
360 pF @ 1 MHz
Maximum AC Volts
150 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
200 V
Mounting Type
Through Hole
Varistor Voltage (Min)
216 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
240 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V150LA5PLittelfuse Inc.3.187F3012-NDkr.2.85000Parametric Equivalent
V150LA5PX1347Littelfuse Inc.0V150LA5PX1347-NDkr.1.64419Parametric Equivalent
V150LA5PX2855Littelfuse Inc.0V150LA5PX2855-NDkr.1.64419Parametric Equivalent
V150LC5CPLittelfuse Inc.0V150LC5CP-NDkr.2.68499Parametric Equivalent
V150LC5PLittelfuse Inc.0V150LC5P-NDkr.1.49383Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.36000kr.3.36
10kr.2.36500kr.23.65
25kr.2.11240kr.52.81
100kr.1.83670kr.183.67
250kr.1.70468kr.426.17
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.37972kr.689.86
1.000kr.1.32398kr.1,323.98
1.500kr.1.29607kr.1,944.11
2.500kr.1.26518kr.3,162.95
3.500kr.1.24711kr.4,364.89
5.000kr.1.22976kr.6,148.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.36000
Unit Price with VAT:kr.4.20000