V14P320PL2A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.10.87000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.5.97808
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.5.70435
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 228
Unit Price: kr.12.99000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.5.75523
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 51.040
Unit Price: kr.2.57000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.58970
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.52341
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 3.969
Unit Price: kr.3.92000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.77271
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.58970
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.58149
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.58970
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.48557
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V14P320PL2A

DigiKey Part Number
V14P320PL2A-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
V14P320PL2A
Description
VARISTOR 510V 6KA DISC 14MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
510 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Box (TB)
Part Status
Active
Maximum AC Volts
320 V
Maximum DC Volts
420 V
Varistor Voltage (Min)
459 V
Varistor Voltage (Typ)
510 V
Varistor Voltage (Max)
561 V
Current - Surge
6 kA
Energy
136J
Number of Circuits
1
Capacitance @ Frequency
380 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
3.200kr.3.01742kr.9,655.74
Unit Price without VAT:kr.3.01742
Unit Price with VAT:kr.3.77178