Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V14E320PL1T7 | |
|---|---|
DigiKey Part Number | 18-V14E320PL1T7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V14E320PL1T7 |
Description | VARISTOR 510V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 510 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 561 V |
Manufacturer Littelfuse Inc. | Current - Surge 6 kA |
Series | Energy 136J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 380 pF @ 1 MHz |
Maximum AC Volts 320 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 420 V | Mounting Type Through Hole |
Varistor Voltage (Min) 459 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 510 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMOV14RP320E | Littelfuse Inc. | 0 | F4020-ND | kr.11.67000 | Parametric Equivalent |
| TMOV14RP320EL1T7 | Littelfuse Inc. | 0 | TMOV14RP320EL1T7-ND | kr.7.78161 | Parametric Equivalent |
| TMOV14RP320EL2B7 | Littelfuse Inc. | 0 | TMOV14RP320EL2B7-ND | kr.7.48281 | Parametric Equivalent |
| TMOV14RP320EL2T7 | Littelfuse Inc. | 228 | F12012CT-ND | kr.13.95000 | Parametric Equivalent |
| TMOV14RP320EL3T7 | Littelfuse Inc. | 0 | TMOV14RP320EL3T7-ND | kr.7.48284 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | kr.2.31788 | kr.7,417.22 |
| Unit Price without VAT: | kr.2.31788 |
|---|---|
| Unit Price with VAT: | kr.2.89735 |




