V14H510PL1T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 770
Unit Price: kr.6.03000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.99990
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.47572
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.99990
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.88045
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V14H510PL1T

DigiKey Part Number
V14H510PL1T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V14H510PL1T
Description
VARISTOR 820V 6.5KA DISC 14MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
820 V 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
902 V
Manufacturer
Littelfuse Inc.
Current - Surge
6.5 kA
Series
Energy
205J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
200 pF @ 1 MHz
Maximum AC Volts
510 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
670 V
Mounting Type
Through Hole
Varistor Voltage (Min)
738 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
820 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V14H510PLittelfuse Inc.770F7712-NDkr.6.03000Parametric Equivalent
V14H510PL1ALittelfuse Inc.0V14H510PL1A-NDkr.3.99990Parametric Equivalent
V14H510PL2BLittelfuse Inc.0V14H510PL2B-NDkr.3.47572Parametric Equivalent
V14H510PL2TLittelfuse Inc.0V14H510PL2T-NDkr.3.99990Parametric Equivalent
V14P510PLittelfuse Inc.018-V14P510P-NDkr.3.88045Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.200kr.3.99990kr.12,799.68
Unit Price without VAT:kr.3.99990
Unit Price with VAT:kr.4.99988