V14H510PL1A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 795
Unit Price: kr.5.96000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.95622
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.43776
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.95622
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.83808
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V14H510PL1A

DigiKey Part Number
V14H510PL1A-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
V14H510PL1A
Description
VARISTOR 820V 6.5KA DISC 14MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
820 V 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
902 V
Manufacturer
Littelfuse Inc.
Current - Surge
6.5 kA
Series
Energy
205J
Packaging
Tape & Box (TB)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
200 pF @ 1 MHz
Maximum AC Volts
510 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
670 V
Mounting Type
Through Hole
Varistor Voltage (Min)
738 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
820 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V14H510PLittelfuse Inc.795F7712-NDkr.5.96000Parametric Equivalent
V14H510PL1TLittelfuse Inc.0V14H510PL1T-NDkr.3.95622Parametric Equivalent
V14H510PL2BLittelfuse Inc.0V14H510PL2B-NDkr.3.43776Parametric Equivalent
V14H510PL2TLittelfuse Inc.0V14H510PL2T-NDkr.3.95622Parametric Equivalent
V14P510PLittelfuse Inc.018-V14P510P-NDkr.3.83808Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
3.200kr.3.95622kr.12,659.90
Unit Price without VAT:kr.3.95622
Unit Price with VAT:kr.4.94528