Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V120ZU4P | |
|---|---|
DigiKey Part Number | V120ZU4P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V120ZU4P |
Description | VARISTOR 120V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 132 V |
Manufacturer Littelfuse Inc. | Current - Surge 2.5 kA |
Series | Energy 12J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1100 pF @ 1 MHz |
Maximum AC Volts 75 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 102 V | Mounting Type Through Hole |
Varistor Voltage (Min) 108 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 120 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V120ZA4P | Littelfuse Inc. | 4.250 | F5350-ND | kr.2.85000 | Parametric Equivalent |
| V120ZA4PX2855 | Littelfuse Inc. | 0 | V120ZA4PX2855-ND | kr.1.64419 | Parametric Equivalent |
| V120ZS4P | Littelfuse Inc. | 0 | V120ZS4P-ND | kr.1.49383 | Parametric Equivalent |
| V120ZS4PX2855 | Littelfuse Inc. | 0 | V120ZS4PX2855-ND | kr.1.64419 | Parametric Equivalent |
| V120ZT4P | Littelfuse Inc. | 0 | V120ZT4P-ND | kr.1.49383 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.56901 | kr.7,845.05 |
| Unit Price without VAT: | kr.1.56901 |
|---|---|
| Unit Price with VAT: | kr.1.96126 |



