V120ZS4P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 4.250
Unit Price: kr.2.66000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.49481
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.49481
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.35714
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.49481
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.42646
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.56315
Datasheet
120 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
LA, LC, LS, LT, LU, ZA  Series, 10mm
Building Automation – Protect/Sense/Control

V120ZS4P

DigiKey Part Number
V120ZS4P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V120ZS4P
Description
VARISTOR 120V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
120 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
132 V
Manufacturer
Littelfuse Inc.
Current - Surge
2.5 kA
Series
Energy
12J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1100 pF @ 1 MHz
Maximum AC Volts
75 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
102 V
Mounting Type
Through Hole
Varistor Voltage (Min)
108 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
120 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V120ZA4PLittelfuse Inc.4.250F5350-NDkr.2.66000Parametric Equivalent
V120ZA4PX2855Littelfuse Inc.0V120ZA4PX2855-NDkr.1.49481Parametric Equivalent
V120ZS4PX2855Littelfuse Inc.0V120ZS4PX2855-NDkr.1.49481Parametric Equivalent
V120ZT4PLittelfuse Inc.0V120ZT4P-NDkr.1.35714Parametric Equivalent
V120ZT4PX2855Littelfuse Inc.0V120ZT4PX2855-NDkr.1.49481Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.35714kr.6,785.70
Unit Price without VAT:kr.1.35714
Unit Price with VAT:kr.1.69643