Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V10E300PL2A5X2855 | |
|---|---|
DigiKey Part Number | 18-V10E300PL2A5X2855TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | V10E300PL2A5X2855 |
Description | VARISTOR 470V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 517 V |
Manufacturer Littelfuse Inc. | Current - Surge 3.5 kA |
Series | Energy 60J |
Packaging Tape & Box (TB) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 180 pF @ 1 MHz |
Maximum AC Volts 300 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 385 V | Mounting Type Through Hole |
Varistor Voltage (Min) 423 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 470 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V10E300P | Littelfuse Inc. | 15.567 | F5347-ND | kr.2.35000 | Parametric Equivalent |
| V10E300PL1A | Littelfuse Inc. | 0 | 18-V10E300PL1A-ND | kr.1.89511 | Parametric Equivalent |
| V10E300PL1A5 | Littelfuse Inc. | 0 | F9886TB-ND | kr.1.49383 | Parametric Equivalent |
| V10E300PL1A7 | Littelfuse Inc. | 0 | 18-V10E300PL1A7TR-ND | kr.1.49383 | Parametric Equivalent |
| V10E300PL1T | Littelfuse Inc. | 6.808 | 18-V10E300PL1TCT-ND | kr.3.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.78186 | kr.8,909.30 |
| Unit Price without VAT: | kr.1.78186 |
|---|---|
| Unit Price with VAT: | kr.2.22733 |







