V10E150AUTO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.96444
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.94861
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 265
Unit Price: kr.3.80000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.47703
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.27590
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.06793
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.27590
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.27590
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.98299
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.08746
Datasheet
240 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
240 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Building Automation – Protect/Sense/Control

V10E150AUTO

DigiKey Part Number
V10E150AUTO-ND
Manufacturer
Manufacturer Product Number
V10E150AUTO
Description
VARISTOR 240V 3.5KA DISC 10MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
240 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Surge
3.5 kA
Manufacturer
Littelfuse Inc.
Energy
50J
Series
Number of Circuits
1
Packaging
Bulk
Capacitance @ Frequency
360 pF @ 1 MHz
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Maximum AC Volts
150 V
Grade
Automotive
Maximum DC Volts
200 V
Qualification
AEC-Q200
Varistor Voltage (Min)
216 V
Mounting Type
Through Hole
Varistor Voltage (Typ)
240 V
Package / Case
Disc 10mm
Varistor Voltage (Max)
264 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V10E150AUTO2TLittelfuse Inc.0V10E150AUTO2T-NDkr.1.96444Parametric Equivalent
V10H150AUTO3TLittelfuse Inc.018-V10H150AUTO3TTR-NDkr.2.94861Parametric Equivalent
V10H150PLittelfuse Inc.265F7733-NDkr.3.80000Parametric Equivalent
V10H150PL1ALittelfuse Inc.0V10H150PL1A-NDkr.2.47703Parametric Equivalent
V10H150PL1TLittelfuse Inc.0V10H150PL1T-NDkr.2.27590Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
4.200kr.1.78577kr.7,500.23
Unit Price without VAT:kr.1.78577
Unit Price with VAT:kr.2.23221