V10H150PL1A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 265
Unit Price: kr.3.80000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.27590
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.06793
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.27590
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.27590
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V10H150PL1A

DigiKey Part Number
V10H150PL1A-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
V10H150PL1A
Description
VARISTOR 240V 3.5KA DISC 10MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
240 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
264 V
Manufacturer
Littelfuse Inc.
Current - Surge
3.5 kA
Series
Energy
50J
Packaging
Tape & Box (TB)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
360 pF @ 1 MHz
Maximum AC Volts
150 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
200 V
Mounting Type
Through Hole
Varistor Voltage (Min)
216 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
240 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V10H150PLittelfuse Inc.265F7733-NDkr.3.80000Parametric Equivalent
V10H150PL1TLittelfuse Inc.0V10H150PL1T-NDkr.2.27590Parametric Equivalent
V10H150PL2BLittelfuse Inc.0V10H150PL2B-NDkr.2.06793Parametric Equivalent
V10H150PL2TLittelfuse Inc.0V10H150PL2T-NDkr.2.27590Parametric Equivalent
V10H150PL3TLittelfuse Inc.0V10H150PL3T-NDkr.2.27590Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000kr.2.47703kr.12,385.15
Unit Price without VAT:kr.2.47703
Unit Price with VAT:kr.3.09629