V10E140AUTO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.16166
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.24347
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.27492
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.69768
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.50339
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.27492
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.50339
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.50339
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.18119
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.29640
Datasheet
220 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Building Automation – Protect/Sense/Control

V10E140AUTO

DigiKey Part Number
V10E140AUTO-ND
Manufacturer
Manufacturer Product Number
V10E140AUTO
Description
VARISTOR 220V 3.5KA DISC 10MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
220 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Surge
3.5 kA
Manufacturer
Littelfuse Inc.
Energy
45J
Series
Number of Circuits
1
Packaging
Bulk
Capacitance @ Frequency
400 pF @ 1 MHz
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Maximum AC Volts
140 V
Grade
Automotive
Maximum DC Volts
180 V
Qualification
AEC-Q200
Varistor Voltage (Min)
198 V
Mounting Type
Through Hole
Varistor Voltage (Typ)
220 V
Package / Case
Disc 10mm
Varistor Voltage (Max)
242 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V10E140AUTO2TLittelfuse Inc.0V10E140AUTO2T-NDkr.2.16166Parametric Equivalent
V10H140AUTO3TLittelfuse Inc.018-V10H140AUTO3TTR-NDkr.3.24347Parametric Equivalent
V10H140PLittelfuse Inc.0F7732-NDkr.2.27492Parametric Equivalent
V10H140PL1ALittelfuse Inc.0V10H140PL1A-NDkr.2.69768Parametric Equivalent
V10H140PL1TLittelfuse Inc.0V10H140PL1T-NDkr.2.50339Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
4.200kr.1.96443kr.8,250.61
Unit Price without VAT:kr.1.96443
Unit Price with VAT:kr.2.45554