V10H140PL1A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.06793
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.27590
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.06793
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.27590
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.27590
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V10H140PL1A

DigiKey Part Number
V10H140PL1A-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
V10H140PL1A
Description
VARISTOR 220V 3.5KA DISC 10MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
220 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
242 V
Manufacturer
Littelfuse Inc.
Current - Surge
3.5 kA
Series
Energy
45J
Packaging
Tape & Box (TB)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
400 pF @ 1 MHz
Maximum AC Volts
140 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
180 V
Mounting Type
Through Hole
Varistor Voltage (Min)
198 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
220 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V10H140PLittelfuse Inc.0F7732-NDkr.2.06793Parametric Equivalent
V10H140PL1TLittelfuse Inc.0V10H140PL1T-NDkr.2.27590Parametric Equivalent
V10H140PL2BLittelfuse Inc.0V10H140PL2B-NDkr.2.06793Parametric Equivalent
V10H140PL2TLittelfuse Inc.0V10H140PL2T-NDkr.2.27590Parametric Equivalent
V10H140PL3TLittelfuse Inc.0V10H140PL3T-NDkr.2.27590Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000kr.2.45262kr.12,263.10
Unit Price without VAT:kr.2.45262
Unit Price with VAT:kr.3.06578