V100ZU15PX2855 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 2.125
Unit Price: kr.3.61000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.12457
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.12456
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.93221
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.12456
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.93221
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.12455
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.93221
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.12456
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.93221
Datasheet
100 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Building Automation – Protect/Sense/Control

V100ZU15PX2855

DigiKey Part Number
V100ZU15PX2855-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V100ZU15PX2855
Description
VARISTOR 100V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
110 V
Manufacturer
Littelfuse Inc.
Current - Surge
4.5 kA
Series
Energy
20J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
2900 pF @ 1 MHz
Maximum AC Volts
60 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
81 V
Mounting Type
Through Hole
Varistor Voltage (Min)
90 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
100 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V100ZA15PLittelfuse Inc.2.125F3074-NDkr.3.61000Parametric Equivalent
V100ZA15PX1347Littelfuse Inc.0V100ZA15PX1347-NDkr.2.12457Parametric Equivalent
V100ZA15PX2855Littelfuse Inc.0V100ZA15PX2855-NDkr.2.12456Parametric Equivalent
V100ZC15PLittelfuse Inc.0V100ZC15P-NDkr.1.93221Parametric Equivalent
V100ZC15PX2855Littelfuse Inc.0V100ZC15PX2855-NDkr.2.12456Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.2.12455kr.7,435.93
Unit Price without VAT:kr.2.12455
Unit Price with VAT:kr.2.65569