Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V100ZA15PX2855 | |
|---|---|
DigiKey Part Number | V100ZA15PX2855-ND |
Manufacturer | |
Manufacturer Product Number | V100ZA15PX2855 |
Description | VARISTOR 100V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 110 V |
Manufacturer Littelfuse Inc. | Current - Surge 4.5 kA |
Series | Energy 20J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 2900 pF @ 1 MHz |
Maximum AC Volts 60 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 81 V | Mounting Type Through Hole |
Varistor Voltage (Min) 90 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 100 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V100ZA15P | Littelfuse Inc. | 2.125 | F3074-ND | kr.3.61000 | Parametric Equivalent |
| V100ZA15PX1347 | Littelfuse Inc. | 0 | V100ZA15PX1347-ND | kr.2.12457 | Parametric Equivalent |
| V100ZC15P | Littelfuse Inc. | 0 | V100ZC15P-ND | kr.1.93221 | Parametric Equivalent |
| V100ZC15PX2855 | Littelfuse Inc. | 0 | V100ZC15PX2855-ND | kr.2.12456 | Parametric Equivalent |
| V100ZS15P | Littelfuse Inc. | 0 | V100ZS15P-ND | kr.1.93221 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | kr.2.12456 | kr.4,461.58 |
| Unit Price without VAT: | kr.2.12456 |
|---|---|
| Unit Price with VAT: | kr.2.65570 |




