


TPSMC51A | |
|---|---|
DigiKey Part Number | F6543TR-ND - Tape & Reel (TR) F6543CT-ND - Cut Tape (CT) F6543DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMC51A |
Description | TVS DIODE 43.6VWM 70.1V DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 70.1V Clamp 21.7A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | TPSMC51A Models |
Category | Current - Peak Pulse (10/1000µs) 21.7A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 43.6V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 48.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 70.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.91000 | kr.6.91 |
| 10 | kr.4.34300 | kr.43.43 |
| 100 | kr.2.85930 | kr.285.93 |
| 500 | kr.2.22140 | kr.1,110.70 |
| 1.000 | kr.2.01606 | kr.2,016.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.05036 | kr.6,151.08 |
| Unit Price without VAT: | kr.6.91000 |
|---|---|
| Unit Price with VAT: | kr.8.63750 |










