RL78 RL78/F14 Microcontroller IC 16-Bit 24MHz 64KB (64K x 8) FLASH 32-HVQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RL78 RL78/F14 Microcontroller IC 16-Bit 24MHz 64KB (64K x 8) FLASH 32-HVQFN (5x5)
32  HVQFN

R5F10PBEKNA#G5

DigiKey Part Number
559-R5F10PBEKNA#G5-ND
Manufacturer
Manufacturer Product Number
R5F10PBEKNA#G5
Description
IC MCU 16BIT 64KB FLASH 32HVQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RL78 RL78/F14 Microcontroller IC 16-Bit 24MHz 64KB (64K x 8) FLASH 32-HVQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
4K x 8
Series
RAM Size
6K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Part Status
Active
Data Converters
A/D 12x10b SAR; D/A 1x8b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
RL78
Operating Temperature
-40°C ~ 125°C (TA)
Core Size
Grade
Automotive
Speed
24MHz
Qualification
AEC-Q100
Connectivity
CANbus, CSI, I2C, LINbus, SPI, UART/USART
Mounting Type
Surface Mount
Peripherals
LVD, POR, PWM, WDT
Supplier Device Package
32-HVQFN (5x5)
Number of I/O
25
Package / Case
32-VFQFN Exposed Pad
Program Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.376
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.30.56000kr.30.56
10kr.23.20400kr.232.04
25kr.21.37080kr.534.27
100kr.19.35540kr.1,935.54
250kr.18.39436kr.4,598.59
500kr.17.81514kr.8,907.57
1.000kr.17.33838kr.17,338.38
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.30.56000
Unit Price with VAT:kr.38.20000