33.2V Clamp 45.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33.2V Clamp 45.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Building Automation – Protect/Sense/Control

TPSMC24CA

DigiKey Part Number
F6528TR-ND - Tape & Reel (TR)
F6528CT-ND - Cut Tape (CT)
F6528DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSMC24CA
Description
TVS DIODE 20.5VWM 33.2V DO214AB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33.2V Clamp 45.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
TPSMC24CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20.5V
Voltage - Breakdown (Min)
22.8V
Voltage - Clamping (Max) @ Ipp
33.2V
Current - Peak Pulse (10/1000µs)
45.8A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 986
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.03000kr.5.03
10kr.4.36700kr.43.67
100kr.3.02510kr.302.51
500kr.2.41450kr.1,207.25
1.000kr.2.15430kr.2,154.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.80781kr.5,423.43
6.000kr.1.61250kr.9,675.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.03000
Unit Price with VAT:kr.6.28750