
TPSMC24CA-VR | |
|---|---|
DigiKey Part Number | 18-TPSMC24CA-VRTR-ND - Tape & Reel (TR) 18-TPSMC24CA-VRCT-ND - Cut Tape (CT) 18-TPSMC24CA-VRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMC24CA-VR |
Description | TVS DIODE 24VWM 38.9VC DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 38.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 38.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.49000 | kr.7.49 |
| 10 | kr.4.69800 | kr.46.98 |
| 100 | kr.3.08800 | kr.308.80 |
| 500 | kr.2.39578 | kr.1,197.89 |
| 1.000 | kr.2.17280 | kr.2,172.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.70057 | kr.5,101.71 |
| 6.000 | kr.1.60000 | kr.9,600.00 |
| Unit Price without VAT: | kr.7.49000 |
|---|---|
| Unit Price with VAT: | kr.9.36250 |




