Similar
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar



TPSMB68CA | |
|---|---|
DigiKey Part Number | F6339TR-ND - Tape & Reel (TR) F6339CT-ND - Cut Tape (CT) F6339DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMB68CA |
Description | TVS DIODE 58.1VWM 92VC DO214AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 92V Clamp 6.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | TPSMB68CA Models |
Category | Current - Peak Pulse (10/1000µs) 6.6A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 58.1V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 64.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 92V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB68CA | Littelfuse Inc. | 5.072 | P6SMB68CALFCT-ND | kr.3.87000 | Similar |
| SZP6SMB68CAT3G | Littelfuse Inc. | 13.078 | F11642CT-ND | kr.5.52000 | Similar |
| SM6T68CAY | STMicroelectronics | 8.764 | 497-10807-1-ND | kr.11.54000 | Direct |
| P6SMB68CAHE3/52 | Vishay General Semiconductor - Diodes Division | 0 | P6SMB68CAHE3/52-ND | kr.0.00000 | Upgrade |
| P6SMB68CAHE3/5B | Vishay General Semiconductor - Diodes Division | 0 | P6SMB68CAHE3/5B-ND | kr.0.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.69000 | kr.4.69 |
| 10 | kr.2.90400 | kr.29.04 |
| 100 | kr.1.87600 | kr.187.60 |
| 500 | kr.1.43410 | kr.717.05 |
| 1.000 | kr.1.29165 | kr.1,291.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.23391 | kr.3,701.73 |
| 6.000 | kr.1.18432 | kr.7,105.92 |
| Unit Price without VAT: | kr.4.69000 |
|---|---|
| Unit Price with VAT: | kr.5.86250 |









