



NANOASMDC016F-2 | |
|---|---|
DigiKey Part Number | NANOASMDC016F-2TR-ND - Tape & Reel (TR) NANOASMDC016F-2CT-ND - Cut Tape (CT) NANOASMDC016F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NANOASMDC016F-2 |
Description | PTC RESET FUSE 48V 160MA 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 48V 160 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 300 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 1.1 Ohms |
Series | Resistance - Post Trip (R1) (Max) 5 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Grade Automotive |
Type Polymeric | Qualification AEC-Q200 |
Voltage - Max 48V | Mounting Type Surface Mount |
Current - Hold (Ih) (Max) 160 mA | Package / Case 1206 (3216 Metric), Concave |
Current - Trip (It) 450 mA | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.59mm) |
Current - Max 10 A | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTSA120648V016 | Eaton - Electronics Division | 2.979 | 283-PTSA120648V016CT-ND | kr.3.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.17000 | kr.4.17 |
| 5 | kr.3.46200 | kr.17.31 |
| 10 | kr.3.19200 | kr.31.92 |
| 50 | kr.2.64600 | kr.132.30 |
| 100 | kr.2.44160 | kr.244.16 |
| 250 | kr.2.19480 | kr.548.70 |
| 500 | kr.2.02440 | kr.1,012.20 |
| 1.000 | kr.1.86666 | kr.1,866.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.40573 | kr.4,217.19 |
| 6.000 | kr.1.30764 | kr.7,845.84 |
| Unit Price without VAT: | kr.4.17000 |
|---|---|
| Unit Price with VAT: | kr.5.21250 |

