Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



TPSMB30CA | |
|---|---|
DigiKey Part Number | F6321TR-ND - Tape & Reel (TR) F6321CT-ND - Cut Tape (CT) F6321DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMB30CA |
Description | TVS DIODE 25.6VWM 41.4V DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 14.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | TPSMB30CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 25.6V | |
Voltage - Breakdown (Min) | 28.5V | |
Voltage - Clamping (Max) @ Ipp | 41.4V | |
Current - Peak Pulse (10/1000µs) | 14.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.1.22200 | kr.12.22 |
| 100 | kr.1.13090 | kr.113.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.97920 | kr.2,937.60 |
| 6.000 | kr.0.96000 | kr.5,760.00 |
| 9.000 | kr.0.94200 | kr.8,478.00 |
| 15.000 | kr.0.92512 | kr.13,876.80 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |

















