Parametric Equivalent

TDB04H0SB1 | |
|---|---|
DigiKey Part Number | 18-TDB04H0SB1-ND |
Manufacturer | |
Manufacturer Product Number | TDB04H0SB1 |
Description | TDB DIP SWITCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.091" (2.30mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.244" (6.20mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.84000 | kr.14.84 |
| 10 | kr.12.49600 | kr.124.96 |
| 25 | kr.11.58680 | kr.289.67 |
| 100 | kr.10.32150 | kr.1,032.15 |
| 250 | kr.9.57896 | kr.2,394.74 |
| 500 | kr.9.07318 | kr.4,536.59 |
| 1.000 | kr.8.61676 | kr.8,616.76 |
| 2.500 | kr.8.08809 | kr.20,220.22 |
| 5.000 | kr.7.74198 | kr.38,709.90 |
| Unit Price without VAT: | kr.14.84000 |
|---|---|
| Unit Price with VAT: | kr.18.55000 |



