
KE04RXGR | |
|---|---|
DigiKey Part Number | 2449-KE04RXGRTR-ND - Tape & Reel (TR) 2449-KE04RXGRCT-ND - Cut Tape (CT) 2449-KE04RXGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KE04RXGR |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Material Beryllium Copper |
Manufacturer CIT Relay and Switch | Contact Finish Gold |
Series | Height Above Board 0.091" (2.30mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.050" (1.27mm), Half |
Number of Positions 4 | Washable No |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polyamide (PA66), Nylon 6/6 |
Actuator Type Slide (Standard) | Length 0.262" (6.65mm) |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS05-127-2-04BK-SMT-TR | Same Sky (Formerly CUI Devices) | 125 | 2223-DS05-127-2-04BK-SMT-CT-ND | kr.1.44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.25000 | kr.13.25 |
| 10 | kr.11.17100 | kr.111.71 |
| 25 | kr.10.36480 | kr.259.12 |
| 100 | kr.9.23230 | kr.923.23 |
| 250 | kr.8.56332 | kr.2,140.83 |
| 500 | kr.8.10570 | kr.4,052.85 |
| 1.000 | kr.7.69131 | kr.7,691.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.7.32007 | kr.14,640.14 |
| 4.000 | kr.6.99074 | kr.27,962.96 |
| 6.000 | kr.6.81656 | kr.40,899.36 |
| Unit Price without VAT: | kr.13.25000 |
|---|---|
| Unit Price with VAT: | kr.16.56250 |

