



SZSMF6L33CAT3G | |
|---|---|
DigiKey Part Number | 18-SZSMF6L33CAT3GTR-ND - Tape & Reel (TR) 18-SZSMF6L33CAT3GCT-ND - Cut Tape (CT) 18-SZSMF6L33CAT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZSMF6L33CAT3G |
Description | ZEN TVS 600W 33V BI SOD-123FL TR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 11.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 36.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 53.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.88000 | kr.4.88 |
| 10 | kr.3.01800 | kr.30.18 |
| 100 | kr.1.94130 | kr.194.13 |
| 500 | kr.1.47582 | kr.737.91 |
| 1.000 | kr.1.32569 | kr.1,325.69 |
| 2.000 | kr.1.19928 | kr.2,398.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.88529 | kr.4,426.45 |
| 10.000 | kr.0.81473 | kr.8,147.30 |
| 15.000 | kr.0.79092 | kr.11,863.80 |
| Unit Price without VAT: | kr.4.88000 |
|---|---|
| Unit Price with VAT: | kr.6.10000 |




