


BTT60351ERLXUMA1 | |
|---|---|
DigiKey Part Number | 448-BTT60351ERLXUMA1TR-ND - Tape & Reel (TR) 448-BTT60351ERLXUMA1CT-ND - Cut Tape (CT) 448-BTT60351ERLXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTT60351ERLXUMA1 |
Description | PROFET |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A PG-TDSO-14-11 |
Datasheet | Datasheet |
EDA/CAD Models | BTT60351ERLXUMA1 Models |
Category | Current - Output (Max) 5A |
Mfr | Rds On (Typ) 35mOhm |
Series | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Slew Rate Controlled |
Part Status Active | Fault Protection Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO |
Switch Type | Operating Temperature -40°C ~ 150°C (TJ) |
Number of Outputs 1 | Grade Automotive |
Ratio - Input:Output 1:1 | Qualification AEC-Q100 |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package PG-TDSO-14-11 |
Voltage - Load 5V ~ 48V | Package / Case |
Voltage - Supply (Vcc/Vdd) 5V ~ 48V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.03000 | kr.20.03 |
| 10 | kr.15.01900 | kr.150.19 |
| 25 | kr.13.76040 | kr.344.01 |
| 100 | kr.12.37690 | kr.1,237.69 |
| 250 | kr.11.71732 | kr.2,929.33 |
| 500 | kr.11.53068 | kr.5,765.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.10.58753 | kr.31,762.59 |
| 6.000 | kr.10.38962 | kr.62,337.72 |
| Unit Price without VAT: | kr.20.03000 |
|---|---|
| Unit Price with VAT: | kr.25.03750 |











