SZSMF4L5.0AT1G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 4.582
Unit Price: kr.1.35000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.29000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.10000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 60.561
Unit Price: kr.4.00000
Datasheet

Parametric Equivalent


Lumimax Optoelectronic Technology
In Stock: 2.000
Unit Price: kr.2.12900
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 2.968
Unit Price: kr.4.26000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 2.532
Unit Price: kr.2.32000
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 11.431
Unit Price: kr.1.68000
Datasheet

Parametric Equivalent


WeEn Semiconductors
In Stock: 0
Unit Price: kr.0.33572
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 5.560
Unit Price: kr.3.61000
Datasheet
9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZSMF4L5.0AT1G

DigiKey Part Number
18-SZSMF4L5.0AT1GTR-ND - Tape & Reel (TR)
18-SZSMF4L5.0AT1GCT-ND - Cut Tape (CT)
18-SZSMF4L5.0AT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZSMF4L5.0AT1G
Description
TVS DIODE 5VWM 9.2VC SOD123F
Customer Reference
Detailed Description
9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
43.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.