9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount SOD-123FL
SOD-123FL

P4FL5.0A-AU_R1_000A1

DigiKey Part Number
3757-P4FL5.0A-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-P4FL5.0A-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-P4FL5.0A-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4FL5.0A-AU_R1_000A1
Description
TVS DIODE 5VWM 9.2VC SOD123FL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
400W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V
Package / Case
SOD-123F
Voltage - Breakdown (Min)
6.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
9.2V
Base Product Number
Current - Peak Pulse (10/1000µs)
43.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 907
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.32500kr.13.25
100kr.0.83050kr.83.05
500kr.0.61372kr.306.86
1.000kr.0.54353kr.543.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.45411kr.1,362.33
6.000kr.0.40898kr.2,453.88
9.000kr.0.38597kr.3,473.73
15.000kr.0.36009kr.5,401.35
21.000kr.0.34476kr.7,239.96
30.000kr.0.32985kr.9,895.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000