SZP6SMB62CAT3G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 8.913
Unit Price: kr.7.04000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2.293
Unit Price: kr.3.61000
Datasheet

Similar


Littelfuse Inc.
In Stock: 9.522
Unit Price: kr.5.39000
Datasheet

Upgrade


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.2.92000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.2.35000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.58594
Datasheet

Similar


Bourns Inc.
In Stock: 88.141
Unit Price: kr.4.12000
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: kr.0.79085
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.4.06000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.62766
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.21496
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.20695
Datasheet
85V Clamp 7.1A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZP6SMB62CAT3G

DigiKey Part Number
F11641TR-ND - Tape & Reel (TR)
F11641CT-ND - Cut Tape (CT)
F11641DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZP6SMB62CAT3G
Description
TVS DIODE 53VWM 85VC SMB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
85V Clamp 7.1A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
SZP6SMB62CAT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
53V
Voltage - Breakdown (Min)
58.9V
Voltage - Clamping (Max) @ Ipp
85V
Current - Peak Pulse (10/1000µs)
7.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
170pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.18781kr.2,969.53
5.000kr.1.09841kr.5,492.05
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.80000kr.3.80
10kr.3.27800kr.32.78
100kr.2.26970kr.226.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.3.80000
Unit Price with VAT:kr.4.75000